
Dual synchronous buck converter IC, adjustable output voltage from 800mV to 5V. Features 1.4A output current capability on one channel and 800mA on the second, with up to 95% efficiency. Operates from a 2.25V to 5.5V input voltage range and supports surface mount installation in a 20-pin TSSOP package. This RoHS compliant component is designed for power management applications.
Sign in to ask questions about the Analog Devices LTC3417EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3417EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 1.4A |
| Current - Output 2 | 800mA |
| Efficiency | 95% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 4.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3417EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
