LTC3418 - 8A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC3418EUHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3418EUHF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 95% |
| Min Input Voltage | 2.25V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3418EUHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
