
Adjustable synchronous buck DC/DC controller with 8A maximum output current. Features a 2.25V to 5.5V input voltage range and an adjustable output voltage from 800mV to 5V. Achieves up to 95% efficiency and operates within a -40°C to 85°C temperature range. Packaged in a 7mm x 5mm x 0.7mm QFN package.
Sign in to ask questions about the Analog Devices LTC3418EUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3418EUHF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3418EUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
