
Adjustable synchronous buck DC/DC controller IC, delivering up to 8A output current. Features 95% efficiency, 2.25V minimum input voltage, and a wide operating temperature range of -40°C to 85°C. Packaged in a 38-pin QFN, this single-output regulator is supplied on tape and reel, with 2500 units per package. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3418EUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3418EUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3418EUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
