
The LTC3419EDD-1#PBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN package. This device features two adjustable outputs with a maximum current of 600mA and a maximum output voltage of 5.5V. The LTC3419EDD-1#PBF is RoHS compliant and includes a synchronous rectifier. It is available in a rail/Tube packaging with 121 units per package.
Sign in to ask questions about the Analog Devices LTC3419EDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3419EDD-1#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3419EDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
