Dual synchronous buck converter IC with 600mA output current per channel. Features adjustable output voltage up to 5.5V and a high efficiency of 96%. Operates from a 2.5V to 5.5V input voltage range and supports a wide temperature range of -40°C to 125°C. Packaged in a DFN form factor, this power management IC is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3419EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3419EDD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3419EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
