
Dual synchronous step-down DC/DC converter with 600mA output current per channel. Features adjustable output voltage up to 5.5V and a DFN package. Operates from -40°C to 125°C, is lead-free, and RoHS compliant. Supplied on tape and reel in a package quantity of 2500.
Sign in to ask questions about the Analog Devices LTC3419EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3419EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3419EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
