
The LTC3419EMS-1#PBF is a dual output DC/DC controller from Analog Devices with a high efficiency of 96%. It operates over a temperature range of -40°C to 125°C and features a fixed output voltage of 1.8V. The device has a maximum output current of 600mA and is available in a 50-unit package in a rail/tube packaging configuration. The LTC3419EMS-1#PBF is compliant with RoHS standards and contains lead, making it suitable for certain applications. It is a synchronous rectifier type device.
Sign in to ask questions about the Analog Devices LTC3419EMS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3419EMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3419EMS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
