
The LTC3419EMS-1#TRPBF is a dual DC/DC controller from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It offers two fixed outputs with a maximum current of 600mA and a nominal output voltage of 1.8V. The device is packaged in a 2500-count MSOP package and is available in tape and reel packaging. The LTC3419EMS-1#TRPBF is RoHS compliant and features a synchronous rectifier for efficient power conversion.
Sign in to ask questions about the Analog Devices LTC3419EMS-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3419EMS-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3419EMS-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
