
Dual-output adjustable buck regulator IC, delivering up to 600mA per channel with a maximum output voltage of 5.5V and a minimum of 600mV. Features high efficiency up to 96%, operating from a 2.5V to 5.5V input range. This synchronous rectifier is housed in a compact 10-MSOP package, measuring 3mm x 3mm x 0.86mm, and operates across a wide temperature range of -40°C to 125°C.
Analog Devices LTC3419EMS#PBF technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Efficiency | 96% |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3419EMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
