
The LTC3419IDD#PBF is a dual DC/DC controller with adjustable output voltage and 96% efficiency. It operates over a temperature range of -40°C to 125°C and features a synchronous rectifier. This device is RoHS compliant and available in a lead-free package.
Sign in to ask questions about the Analog Devices LTC3419IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3419IDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3419IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
