
The LTC3419IMS#PBF is a dual adjustable DC/DC controller from Analog Devices, packaged in an MSOP case, suitable for operation between -40°C and 125°C. It features two outputs with a maximum current of 600mA and an output voltage of 5.5V. The device is RoHS compliant and includes a synchronous rectifier. It is available in a 50-unit rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3419IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3419IMS#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3419IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
