
The LTC3419IMS#TRPBF is a dual adjustable DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 125°C. It features two adjustable outputs with a maximum current of 600mA and a maximum output voltage of 5.5V. The device is packaged in a MSOP package and is available in quantities of 2500. The LTC3419IMS#TRPBF is RoHS compliant and includes a synchronous rectifier. It is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC3419IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3419IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3419IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
