
The LTC3421EUF is a QFN-24 packaged DC/DC controller from Analog Devices with an efficiency of 96%. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 1.5A. The device is not RoHS compliant and contains lead. It is available in a QFN EP package with a quantity of 91 units per package, packaged in rail/Tube.
Analog Devices LTC3421EUF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3421EUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
