
Adjustable boost DC/DC controller IC with 1.5A output current capability. Features a synchronous rectifier for high efficiency and an adjustable output voltage up to 5.25V. Operates across a wide temperature range from -40°C to 85°C. Supplied in a 24-pin QFN package on tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Analog Devices LTC3421EUF#TRPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3421EUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
