
Switching Regulator, Current-mode, 1.5A, 1150kHz Switching Freq-Max, PDSO10
Analog Devices LTC3422EDD technical specifications.
| Package/Case | DFN EP |
| Efficiency | 96% |
| Min Input Voltage | 500mV |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
