Adjustable synchronous boost DC/DC controller and regulator, delivering up to 1.5A output current. Features a 5.25V output voltage capability and operates efficiently with a synchronous rectifier. Housed in a DFN package, this integrated circuit is designed for a wide temperature range from -40°C to 85°C. Supplied on tape and reel in a 2500-piece package, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3422EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3422EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3422EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
