
The LTC3423EMS is a boost DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 85°C. It features a single output with adjustable voltage, capable of delivering up to 1A of current. The device is available in an MSOP package, but note that it contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3423EMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3423EMS technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3423EMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
