
The LTC3423EMS#TR is a DC/DC controller with an efficiency of 95% and a maximum output power of 750mW. It operates over a temperature range of -40°C to 85°C and features a synchronous rectifier. The device has a single output with a maximum current of 1A and a maximum output voltage of 5.5V. It is available in a lead-free MSOP package, packaged in quantities of 2500 on tape and reel.
Sign in to ask questions about the Analog Devices LTC3423EMS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3423EMS#TR technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 750mW |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3423EMS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
