The LTC3423EMS#TRPBF is a DC/DC controller with adjustable output voltage and high efficiency of 95%. It operates over a temperature range of -40°C to 85°C and is available in a lead-free MSOP package. This device is RoHS compliant and features a synchronous rectifier for improved performance. It can deliver up to 750mW of output power and has a single output with a maximum current of 1A.
Sign in to ask questions about the Analog Devices LTC3423EMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3423EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 750mW |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3423EMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
