The LTC3424EMS is a DC/DC controller with an efficiency of 95% and a maximum output power of 1.5W. It operates over a temperature range of -40°C to 85°C and is available in a 10-pin TSSOP package. The device is not RoHS compliant and contains lead. It has a single output and can supply up to 2A of current.
Sign in to ask questions about the Analog Devices LTC3424EMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3424EMS technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3424EMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.