The LTC3424EMS#PBF is a high-efficiency DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and provides up to 1.5W of output power. With an output current of 2A and an adjustable output voltage of 5.5V, this controller is suitable for a variety of applications. The device is packaged in an MSOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3424EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3424EMS#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3424EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.