The LTC3424EMS#TRPBF is a DC/DC controller with an efficiency of 95% and a maximum output power of 1.5W. It features an adjustable output voltage of 5.5V and a maximum output current of 2A. The device is available in a lead-free MSOP package and is RoHS compliant. The operating temperature range is from -40°C to 85°C. The LTC3424EMS#TRPBF is suitable for use in a variety of applications requiring high efficiency and precision voltage regulation.
Analog Devices LTC3424EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.