
The LTC3425EUH is a DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -40°C to 85°C and is available in a QFN-32 package. This device is not RoHS compliant and contains lead. It features a synchronous rectifier and is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC3425EUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3425EUH technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3425EUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
