
Adjustable positive output boost DC/DC controller with synchronous rectification. Features a 500mV to 4.5V input voltage range and delivers up to 3A output current. Achieves 95% efficiency with a 2.4V to 5.25V adjustable output voltage. Housed in a 5mm x 5mm QFN EP package with a low profile of 0.75mm. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LTC3425EUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3425EUH#PBF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 95% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 2.4V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3425EUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
