The LTC3425EUH#TR is a single-output DC/DC controller from Analog Devices, featuring an adjustable output voltage of 5.25V and a maximum output current of 5A. It operates within a temperature range of -40°C to 85°C and is packaged in a QFN format, available in quantities of 2500. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It also includes a synchronous rectifier for efficient operation.
Analog Devices LTC3425EUH#TR technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.