
This adjustable DC/DC controller is a single-channel, single-output device with a maximum output current of 5A and an output voltage of 5.25V. It operates within a temperature range of -40°C to 85°C and features a synchronous rectifier. The device is packaged in a tape and reel format with 2500 units per package. It is compliant with RoHS regulations and is lead-free.
Analog Devices LTC3425EUH#TRPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
