
Adjustable 2A boost converter IC, featuring a 1.6V minimum input voltage and a 5.5V adjustable output voltage. This power management IC operates within a -40°C to 85°C temperature range and is housed in a compact SOT-23-6 package. Designed for single output applications, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
Analog Devices LTC3426ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3426ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
