LTC3427 - 500mA, 1.25MHz Synchronous Step-Up DC/DC Converter in 2mm x 2mm DFN Package
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3427EDC#PBF technical specifications.
| Package/Case | DFN |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.