The LTC3427EDC#TRMPBF is a boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DFN package. The device is capable of delivering up to 500mA of output current and features an adjustable output voltage between 1.8V and 5.25V. The LTC3427EDC#TRMPBF is a RoHS compliant, synchronous rectifier-based boost controller suitable for a variety of applications.
Analog Devices LTC3427EDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3427EDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
