The LTC3427EDC#TRPBF is a DC/DC controller from Analog Devices with an efficiency of 94% and an adjustable output voltage of 5.25V. It operates between -40°C and 85°C and has a maximum output current of 500mA. The device is available in a DFN package and is RoHS compliant. It is a synchronous rectifier and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3427EDC#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
