Adjustable boost DC/DC controller IC, featuring a 1.6V to 4.5V input voltage range and capable of delivering up to 4A output current. This power management IC offers a maximum output voltage of 5.25V and achieves up to 92% efficiency. Packaged in a compact 3mm x 3mm DFN, it operates across a -40°C to 85°C temperature range. The device is RoHS compliant and utilizes a boost topology.
Analog Devices LTC3428EDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 92% |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3428EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
