
Conv DC-DC Single Step Up 0.5V to 4.4V 6-Pin TSOT-23
Analog Devices LTC3429BES6#PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
