The LTC3429BES6#TRMPBF is a SOT-23-6 packaged boost regulator with 96% efficiency and a maximum output current of 600mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a tape and reel packaging configuration with 500 units per package.
Analog Devices LTC3429BES6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 96% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 4.3V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 4.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
No datasheet is available for this part.