The LTC3429BES6#TRPBF is a DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 85°C. It features a single adjustable output with a maximum current of 600mA and a nominal output voltage of 4.3V. The device is packaged in a SOT-23-6 package and is available in quantities of 2500. The LTC3429BES6#TRPBF is RoHS compliant and includes a synchronous rectifier.
Sign in to ask questions about the Analog Devices LTC3429BES6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3429BES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 4.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3429BES6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.