
Switching Regulator, Current-mode, 620kHz Switching Freq-Max, PDSO6
Analog Devices LTC3429ES6 technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
