
Adjustable positive output boost DC/DC controller with synchronous rectification, offering up to 96% efficiency. Features a 500mV to 4.4V input voltage range and delivers a 600mA maximum output current. The output voltage is adjustable from 2.5V to 4.3V. Housed in a compact TSOT package, this lead-free component operates from -40°C to 85°C.
Analog Devices LTC3429ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 4.3V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3429ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.