Micropower synchronous boost converter delivering 600mA output current at an adjustable 4.3V output voltage. Features 96% efficiency and a 500kHz switching frequency, operating from a minimum input voltage of 500mV. Includes output disconnect functionality and a synchronous rectifier for enhanced performance. Packaged in a SOT-23-6, this lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices LTC3429ES6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 4.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.