
Adjustable buck-boost DC/DC controller IC with 600mA output current and 96% efficiency. Features a 2.5V to 5.5V input voltage range and a 2.5V to 5.5V adjustable output voltage. Operates from -40°C to 85°C in a DFN package. Includes synchronous rectification and is RoHS compliant.
Analog Devices LTC3440EDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3440EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
