
High-efficiency, single-output DC-DC converter with adjustable output voltage up to 5.5V. Features a synchronous rectifier for up to 96% efficiency and a 600mA output current capability. Operates from a 2.5V to 5.5V input voltage range, suitable for a wide temperature range of -40°C to 85°C. Packaged in a 10-pin DFN with tape and reel packaging, this lead-free and RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LTC3440EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3440EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3440EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
