
Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, PDSO10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3440EMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3440EMS technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3440EMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
