
Adjustable DC/DC Buck-Boost Controller IC with 96% efficiency. Features a 2.5V to 5.5V input voltage range and a 2.5V to 5.5V adjustable output voltage. Delivers up to 600mA output current. Packaged in a 10-MSOP with a height of 0.86mm, length of 3mm, and width of 3mm. Operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3440EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3440EMS#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 96% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3440EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
