
Adjustable DC-DC buck-boost converter IC with 600mA output current and a maximum output voltage of 5.5V. Features a synchronous rectifier for improved efficiency. Operates within a temperature range of -40°C to 85°C. Packaged in a 10-MSOP, lead-free, and RoHS-compliant format, supplied on tape and reel.
Analog Devices LTC3440EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3440EMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
