The LTC3441EDE DC/DC controller from Analog Devices features a 95% efficiency rating and adjustable output voltage. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 1.2A. The device is packaged in a DFN package and is not RoHS compliant. It includes a synchronous rectifier for improved performance.
Analog Devices LTC3441EDE technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.