
Adjustable positive output buck-boost DC/DC controller and regulator IC, capable of 1.2A maximum output current. Features 95% efficiency, 2.4V to 5.5V input voltage range, and an adjustable output voltage from 2.4V to 5.25V. Operates across a -40°C to 85°C temperature range. Packaged in a 12-pin DFN with dimensions of 4mm x 3mm x 0.75mm. RoHS compliant with synchronous rectification.
Analog Devices LTC3441EDE#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 2.4V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3441EDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
