
The LTC3441EDE#TR is a DC/DC controller with an adjustable output voltage of 5.25V and maximum output current of 1.2A. It is available in a DFN package and is suitable for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead. It is a synchronous rectifier and is packaged on a tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices LTC3441EDE#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3441EDE#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3441EDE#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
