
Adjustable DC/DC buck-boost converter IC with 1.2A output current and 95% efficiency. Features a synchronous rectifier for enhanced performance, operating from a 2.4V minimum input voltage. Delivers an adjustable output voltage up to 5.25V. Packaged in a 12-pin DFN, this lead-free and RoHS-compliant component is supplied on tape and reel. Suitable for applications requiring efficient power conversion across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3441EDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3441EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3441EDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
