
LTC3442 - Micropower Synchronous Buck-Boost DC/DC Converter with Automatic Burst Mode Operation; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC3442EDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3442EDE technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3442EDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.