The LTC3444EDD#PBF is a DC/DC controller from Analog Devices, packaged in a DFN package with a height of 0.75mm and dimensions of 3mm by 3mm. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a single adjustable output with a maximum output current of 400mA and a nominal output voltage of 5V.
Analog Devices LTC3444EDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.