
The LTC3445EUF#PBF is a 3-output DC/DC controller from Analog Devices with an efficiency of 93%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and an operating supply voltage of 5.5V. Each output can supply up to 600mA and is adjustable, with output voltages of 1.55V, 600mV, and 600mV. The LTC3445EUF#PBF is packaged in a QFN package and is available in quantities of 91 per rail/tube.
Sign in to ask questions about the Analog Devices LTC3445EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3445EUF#PBF technical specifications.
| Package/Case | QFN |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 1.55V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.55V |
| Voltage - Output 2 | 600mV |
| Voltage - Output 3 | 600mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3445EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
